+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FHMS201

Fuse holder; mini; Leads: cables; Contacts: copper; Plating: tinned

Manufacturer: LITTELFUSE

Manufacturer part number:
FHMS201
TME Symbol:
FHMS201

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
mini
Leads
cables
Contact material
copper
Contact plating
tinned
Rated voltage
32V DC
Current rating
20A
Gross weight5 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
FHMS201
0 in TME stock
Net price for quantities from 250 pcs - 8.42 USDGross price for quantities from 250 pcs - 8.42 USD
No. of pieces (Multiplicity: 250)