+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FI-32/3/7.9

Fiber for LED; Ø3mm; L: 7.9mm; round; Front: convex; straight


Manufacturer: MASZCZYK

Manufacturer part number:
FI-32/3/7.9
TME Symbol:
FI-32/3/7.9

Specification

Manufacturer
MASZCZYK
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Length
7.9mm
Shape
round
Front
convex
Holder variant
straight
Gross weight0.061 g
Certificates
See other products in this category: Lightpipes for LED MASZCZYK,
*
FI-32/3/7.9
390 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.