+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FI302/SE

Heatsink: moulded; TO220; black; L: 7mm; W: 24mm; H: 20mm; 21K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
FI302/SE
TME Symbol:
FI302/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Application
TO220
Colour
black
Length
7mm
Width
24mm
Height
20mm
Thermal resistance
21K/W
Material
aluminium
Material finishing
anodized
Mounting
clip-on
Base thickness
1.2mm
Gross weight1.967 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FI302/SE
82 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD