+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FI306/SE

Heatsink: moulded; TO220; black; L: 12.7mm; W: 25.4mm; H: 29.3mm


Manufacturer: ALUTRONIC

Manufacturer part number:
FI306/SE
TME Symbol:
FI306/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Application
TO220
Colour
black
Length
12.7mm
Width
25.4mm
Height
29.3mm
Thermal resistance
20K/W
Material
aluminium
Material finishing
anodized
Mounting
clip-on
Base thickness
1mm
Gross weight3.085 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FI306/SE
37 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD