+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ALUTRONIC | |
Type of heatsink | moulded | |
Heatsink shape | U | |
Application | TO220 | |
Colour | grey | |
Length | 12.7mm | |
Width | 25.4mm | |
Height | 29.3mm | |
Thermal resistance | 22.5K/W | |
Material | aluminium | |
Material finishing | tin plated | |
Mounting | screw | |
Base thickness | 1mm |