+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FI321/SE

Heatsink: extruded; SOT32,TO3,TO66,TO9; black; L: 46mm; W: 46mm


Manufacturer: ALUTRONIC

Manufacturer part number:
FI321/SE
TME Symbol:
FI321/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Application
SOT32, TO3, TO9, TO66
Colour
black
Length
46mm
Width
46mm
Height
25.4mm
Thermal resistance
6K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Gross weight19.78 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FI321/SE
41 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD