+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FI342/SE

Heatsink: extruded; U; TO220; black; L: 16mm; W: 12.7mm; H: 12.7mm


Manufacturer: ALUTRONIC

Manufacturer part number:
FI342/SE
TME Symbol:
FI342/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
16mm
Width
12.7mm
Height
12.7mm
Thermal resistance
25K/W
Material
aluminium
Material finishing
anodized
Base thickness
1.3mm
Gross weight1.94 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FI342/SE
147 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 50 pcs - 2.44 USDGross price for quantities from 50 pcs - 2.44 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD