+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FI353/SE

Heatsink: moulded; U; TO220; black; L: 25mm; W: 8.5mm; H: 29.5mm; 18K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
FI353/SE
TME Symbol:
FI353/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Heatsink shape
U
Application
TO220
Colour
black
Length
25mm
Width
8.5mm
Height
29.5mm
Thermal resistance
18K/W
Material
aluminium
Material finishing
anodized
Mounting
clip-on
Base thickness
1.2mm
Gross weight4.03 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FI353/SE
97 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
Net price for quantities from 50 pcs - 4.05 USDGross price for quantities from 50 pcs - 4.05 USD
Packaging method by the manufacturer:Bag = 100 pcs