+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FI353/SN

Heatsink: moulded; U; TO220; grey; L: 25mm; W: 8.5mm; H: 29.5mm; 20K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
FI353/SN
TME Symbol:
FI353/SN

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Heatsink shape
U
Application
TO220
Colour
grey
Length
25mm
Width
8.5mm
Height
29.5mm
Thermal resistance
20K/W
Material
aluminium
Material finishing
tin plated
Mounting
clip-on
Base thickness
1.2mm
Gross weight4.175 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FI353/SN
87 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 10 pcs - 3.83 USDGross price for quantities from 10 pcs - 3.83 USD
Net price for quantities from 50 pcs - 3.61 USDGross price for quantities from 50 pcs - 3.61 USD
Packaging method by the manufacturer:Bag = 100 pcs