+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FI355/11/SE

Heatsink: moulded; U; TO220; black; L: 11mm; W: 22mm; H: 19.2mm; 30K/W

Manufacturer: ALUTRONIC

Manufacturer part number:
FI355/11/SE
TME Symbol:
FI355/11/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Heatsink shape
U
Application
TO220
Colour
black
Length
11mm
Width
22mm
Height
19.2mm
Thermal resistance
30K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Base thickness
1.5mm
Gross weight2.65 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FI355/11/SE
101 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.