+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G-LC-SC-S-003.0-DX-D-18-Y

Fiber patch cord; LC/UPC,SC/UPC; 3m; 9/125um; yellow; Out: SC/UPC


Manufacturer: FIBRAIN

Manufacturer part number:
G-LC-SC-S-003.0-DX-D-18-Y
TME Symbol:
FIBRAIN-PATCH-059

Specification

Manufacturer
FIBRAIN
Type of connection cable
fiber patch cord
Version
duplex
Cable length
3m
Fiber dimensions
9/125µm
Insulation colour
yellow
Kind of input connector
LC/UPC
Kind of output connector
SC/UPC
Kind of fiber
SMF G657A1
Cable external diameter
1.8mm
Manufacturer series
Gold
Cable/adapter structure
  • LC/UPC
  • SC/UPC
Cable application
  • CATV
  • LAN
  • telecommunication
Gross weight36.3 g
Certificates

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails FIBRAIN,
See other products from this series.:
*
G-LC-SC-S-003.0-DX-D-18-Y
10 in TME stock
Net price for quantities from 1 pcs - 8.35 USDGross price for quantities from 1 pcs - 8.35 USD
Net price for quantities from 5 pcs - 7.79 USDGross price for quantities from 5 pcs - 7.79 USD
Net price for quantities from 10 pcs - 7.42 USDGross price for quantities from 10 pcs - 7.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts