+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8501270

Needle: plastic; 1.25"; Size: 16; straight,conical; 1.2mm; ESD


Manufacturer: FISNAR

Manufacturer part number:
8501270
TME Symbol:
FIS-16-ESD

Specification

Manufacturer
FISNAR
Type of needle
plastic
Length - inch
1.25"
Size
16
Shape of needle
conical, straight
Internal diameter
1.2mm
Body colour
black
Applications of soldering equipment
for dispensers
Mounting
Luer Lock
Version
ESD
Gross weight0.022 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
8501270
0 in TME stock
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBlister = 50 pcs