+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8001321

Needle: steel; 2"; Size: 19; straight; 700um; Mounting: Luer Lock


Manufacturer: FISNAR

Manufacturer part number:
8001321
TME Symbol:
FIS-19-2-ES

Specification

Manufacturer
FISNAR
Type of needle
steel
Length - inch
2"
Size
19
Shape of needle
straight
Internal diameter
0.7mm
Body colour
brown
Applications of soldering equipment
for dispensers
Mounting
Luer Lock
Body material
polypropylene
Soldering equipment features
  • needle sealed with epoxy glue
  • one-time use
Gross weight0.427 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
8001321
230 in TME stock
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBlister = 50 pcs