+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

560052

Vacuum pick-up pencil tip; for vaccum pickup; Ø: 1.6mm


Manufacturer: FISNAR

Manufacturer part number:
560052
TME Symbol:
FIS-560052

Specification

Manufacturer
FISNAR
Type of Soldering accessories
vacuum pick-up pencil tip
Applications of soldering equipment
for vaccum pickup
Diameter
1.6mm
Gross weight2.95 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pick & place tools FISNAR,
*
560052
0 in TME stock
Net price for quantities from 1 pcs - 10.69 USDGross price for quantities from 1 pcs - 10.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.