+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

580052

Vacuum pick-up pencil tip; for vaccum pickup; ESD; Size: 14


Manufacturer: FISNAR

Manufacturer part number:
580052
TME Symbol:
FIS-580052

Specification

Manufacturer
FISNAR
Type of Soldering accessories
vacuum pick-up pencil tip
Applications of soldering equipment
for vaccum pickup
Version
ESD
Related items
FIS-860046-ESD, FIS-860046NH-ESD, FIS-VPP50, FIS-VPP500
Shape of needle
bent at 45°
Size
14
Gross weight5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pick & place tools FISNAR,
*
580052
0 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.