+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DC100MAX

Dispenser; digital; Operating modes: continuous,interrupted


Manufacturer: FISNAR

Manufacturer part number:
DC100MAX
TME Symbol:
FIS-DC100MAX

Specification

Manufacturer
FISNAR
Type of dispensing tool
dispenser
Kind of dispenser
digital
Operating modes
continuous, interrupted
Dosing time
0.008...999.9s
Device dimensions
191x179x72mm
Supply pressure
7bar
Output pressure
70mbar...7bar
Operating voltage
24V DC
Kind of display used
LCD
Display parameters
2x16 characters
Operating temperature
10...40°C
Related items
FIS-BARQX-3R, FIS-BARQX-5R, FIS-BARQX-10R, FIS-BARQX-30R, FIS-BARQX-55R
Connectors for the country
Europe, Great Britain
Supply voltage
  • 100...240V AC
Applications of soldering equipment
  • for dispensing cartridges
  • for syringes
Standard equipment
  • pedal
  • power supply
  • pressure conduit
  • syringe stand
Interface
  • I/O Port
  • ModBus
  • RS232
Soldering equipment features
  • additional ports for connection to external control
  • a possibility to set air input tolerance
  • barcode scanner support
  • calibration function of outlet vacuum and pressure
  • connector for connecting a pedal
  • dispensers need an external supply with compressed air under pressure up to 7 bar
  • earthing socket
  • low pressure alarm
  • memory for 16 programs
  • parameters lock function
  • pre-suction function preventing low-viscosity liquids from dripping
Gross weight2.6807 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dispensers FISNAR,
*
DC100MAX
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 283.98 USDGross price for quantities from 1 pcs - 1 283.98 USD