+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC50

Dispenser; digital; Operating modes: continuous,interrupted


Manufacturer: FISNAR

Manufacturer part number:
DC50
TME Symbol:
FIS-DC50

Specification

Manufacturer
FISNAR
Type of dispensing tool
dispenser
Kind of dispenser
digital
Operating modes
continuous, interrupted
Dosing time
0.008...9999s
Device dimensions
191x127x79mm
Supply pressure
7bar
Output pressure
70mbar...7bar
Operating voltage
24V DC
Kind of display used
LED
Display parameters
4 digit
Operating temperature
10...40°C
Related items
FIS-BARQX-3R, FIS-BARQX-5R, FIS-BARQX-10R, FIS-BARQX-30R, FIS-BARQX-55R
Connectors for the country
Europe
Supply voltage
  • 100...240V AC
Applications of soldering equipment
  • for dispensing cartridges
  • for syringes
Standard equipment
  • pedal
  • power supply
  • pressure conduit
  • syringe stand
Soldering equipment features
  • additional ports for connection to external control
  • a possibility to set air input tolerance
  • connector for connecting a pedal
  • dispensers need an external supply with compressed air under pressure up to 7 bar
  • pre-suction function preventing low-viscosity liquids from dripping
Gross weight2.3518 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dispensers FISNAR,
*
DC50
56 in TME stock
Net price for quantities from 1 pcs - 567.55 USDGross price for quantities from 1 pcs - 567.55 USD
Net price for quantities from 2 pcs - 532.66 USDGross price for quantities from 2 pcs - 532.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs