+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCK800X

Needle: kit; 220pcs.

Manufacturer: FISNAR

Manufacturer part number:
DCK800X
TME Symbol:
FIS-DCK800X

Specification

Manufacturer
FISNAR
Type of needle
kit
Quantity in set/package
220pcs.
Standard equipment
  • adapters
  • brush tips soft and hard - 2pcs ea
  • flexible tips 1 1/2" gauge 14-25 - 2pcs ea
  • flexible tips 1/2" gauge 14-25 - 2pcs ea
  • needle tips 1/2" bent 45° gauge 14-27 - 2pcs ea
  • needle tips 1/2" bent 90° gauge 14-27 - 2pcs ea
  • needle tips 1/2" gauge 12-30 - 4pcs ea
  • plastic tapered needles, sizes 10-30 - 4pcs. each
  • steel needles 1/4" sizes 32, 33 - 4pcs. each
  • teflon loned tips 1/2'' and 1'' - 4pcs ea
Gross weight776.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
DCK800X
3 in TME stock
Net price for quantities from 1 set - 97.16 USDGross price for quantities from 1 set - 97.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.