+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5901009

Nozzle: dispensing; 0.16mm; Mounting: Luer Lock


Manufacturer: FISNAR

Manufacturer part number:
5901009
TME Symbol:
FIS-MICRO-150U

Specification

Manufacturer
FISNAR
Type of nozzle
dispensing
Internal diameter
0.16mm
Body colour
blue
Soldering equipment features
a lower flow resistance compared to the dispensing needles
Mounting
Luer Lock
Related items
FIS-BARQX-3R, FIS-BARQX-5R, FIS-BARQX-10R, FIS-BARQX-30R, FIS-BARQX-55R
Applications of soldering equipment
  • for dispensers
  • for syringes
Gross weight1.275 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
5901009
0 in TME stock
Net price for quantities from 1 pcs - 40.41 USDGross price for quantities from 1 pcs - 40.41 USD
Net price for quantities from 2 pcs - 39.25 USDGross price for quantities from 2 pcs - 39.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs