+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5901001

Nozzle: dispensing; Size: 18; 1.039mm; Mounting: Luer Lock


Manufacturer: FISNAR

Manufacturer part number:
5901001
TME Symbol:
FIS-MICRO-18

Specification

Manufacturer
FISNAR
Type of nozzle
dispensing
Size
18
Internal diameter
1.039mm
Body colour
pink
Soldering equipment features
a lower flow resistance compared to the dispensing needles
Mounting
Luer Lock
Related items
FIS-BARQX-3R, FIS-BARQX-5R, FIS-BARQX-10R, FIS-BARQX-30R, FIS-BARQX-55R
Applications of soldering equipment
  • for dispensers
  • for syringes
Gross weight1.473 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
5901001
8 in TME stock
Net price for quantities from 1 pcs - 26.79 USDGross price for quantities from 1 pcs - 26.79 USD
Net price for quantities from 3 pcs - 25.97 USDGross price for quantities from 3 pcs - 25.97 USD
Net price for quantities from 5 pcs - 23.64 USDGross price for quantities from 5 pcs - 23.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 8 pcs