+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5901013

Nozzle: dispensing; Size: 19; 0.859mm; Mounting: Luer Lock


Manufacturer: FISNAR

Manufacturer part number:
5901013
TME Symbol:
FIS-MICRO-19-APT

Specification

Manufacturer
FISNAR
Type of nozzle
dispensing
Size
19
Internal diameter
0.859mm
Body colour
beige
Mounting
Luer Lock
Related items
FIS-BARQX-3R, FIS-BARQX-5R, FIS-BARQX-10R, FIS-BARQX-30R, FIS-BARQX-55R
Soldering equipment features
  • a lower flow resistance compared to the dispensing needles
  • Apricoat 450F composite coating prevents from preventing spontaneous flowing out of the nozzle of dispensing substance
Applications of soldering equipment
  • for dispensers
  • for syringes
Gross weight0.415 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
5901013
0 in TME stock
Net price for quantities from 1 pcs - 28.44 USDGross price for quantities from 1 pcs - 28.44 USD
Net price for quantities from 3 pcs - 27.55 USDGross price for quantities from 3 pcs - 27.55 USD
Net price for quantities from 5 pcs - 25.08 USDGross price for quantities from 5 pcs - 25.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.