+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5901014

Nozzle: dispensing; Size: 20; 0.681mm; Mounting: Luer Lock

Manufacturer: FISNAR

Manufacturer part number:
5901014
TME Symbol:
FIS-MICRO-20-APT

Specification

Manufacturer
FISNAR
Type of nozzle
dispensing
Size
20
Internal diameter
0.681mm
Body colour
green
Mounting
Luer Lock
Related items
FIS-BARQX-3R, FIS-BARQX-5R, FIS-BARQX-10R, FIS-BARQX-30R, FIS-BARQX-55R
Soldering equipment features
  • a lower flow resistance compared to the dispensing needles
  • Apricoat 450F composite coating prevents from preventing spontaneous flowing out of the nozzle of dispensing substance
Applications of soldering equipment
  • for dispensers
  • for syringes
Gross weight1.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
5901014
6 in TME stock
Net price for quantities from 1 pcs - 28.49 USDGross price for quantities from 1 pcs - 28.49 USD
Net price for quantities from 3 pcs - 27.60 USDGross price for quantities from 3 pcs - 27.60 USD
Net price for quantities from 5 pcs - 25.13 USDGross price for quantities from 5 pcs - 25.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.