+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5901016

Nozzle: dispensing; Size: 23; 0.564mm; Mounting: Luer Lock


Manufacturer: FISNAR

Manufacturer part number:
5901016
TME Symbol:
FIS-MICRO-23-APT

Specification

Manufacturer
FISNAR
Type of nozzle
dispensing
Size
23
Internal diameter
0.564mm
Body colour
violet
Mounting
Luer Lock
Related items
FIS-BARQX-3R, FIS-BARQX-5R, FIS-BARQX-10R, FIS-BARQX-30R, FIS-BARQX-55R
Soldering equipment features
  • a lower flow resistance compared to the dispensing needles
  • Apricoat 450F composite coating prevents from preventing spontaneous flowing out of the nozzle of dispensing substance
Applications of soldering equipment
  • for dispensers
  • for syringes
Gross weight1.46 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
5901016
6 in TME stock
Net price for quantities from 1 pcs - 26.49 USDGross price for quantities from 1 pcs - 26.49 USD
Net price for quantities from 3 pcs - 24.73 USDGross price for quantities from 3 pcs - 24.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 8 pcs