+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

015903

Plastic anchor; with flange,with screw; 8x40; zinc-plated steel


Manufacturer: FISCHER

Manufacturer part number:
015903
TME Symbol:
FISCHER-15903

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
with flange, with screw
Length
40mm
Material
zinc-plated steel
Manufacturer series
N
Quantity in set/package
50pcs.
Diameter
8mm
Pin material
plastic
Gross weight443.1 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
015903
8 in TME stock
Net price for quantities from 1 pcg - 12.29 USDGross price for quantities from 1 pcg - 12.29 USD
Net price for quantities from 3 pcg - 11.42 USDGross price for quantities from 3 pcg - 11.42 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts