+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24827

Plastic anchor; without screw; 6x50; SX; 100pcs; 6mm


Manufacturer: FISCHER

Manufacturer part number:
24827
TME Symbol:
FISCHER-24827

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
50mm
Manufacturer series
SX
Quantity in set/package
100pcs.
Diameter
6mm
Gross weight135.36 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
24827
5 in TME stock
Net price for quantities from 1 pcg - 13.58 USDGross price for quantities from 1 pcg - 13.58 USD
Net price for quantities from 3 pcg - 12.62 USDGross price for quantities from 3 pcg - 12.62 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts