+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24828

Plastic anchor; without screw; 8x65; SX; 50pcs; 8mm


Manufacturer: FISCHER

Manufacturer part number:
24828
TME Symbol:
FISCHER-24828

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
65mm
Manufacturer series
SX
Quantity in set/package
50pcs.
Diameter
8mm
Gross weight140.76 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
24828
12 in TME stock
Net price for quantities from 1 pcg - 8.35 USDGross price for quantities from 1 pcg - 8.35 USD
Net price for quantities from 3 pcg - 7.75 USDGross price for quantities from 3 pcg - 7.75 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts