+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24829

Plastic anchor; without screw; 10x80; SX; 25pcs; 10mm

Manufacturer: FISCHER

Manufacturer part number:
24829
TME Symbol:
FISCHER-24829

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
80mm
Manufacturer series
SX
Quantity in set/package
25pcs.
Diameter
10mm
Gross weight142.1 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
24829
5 in TME stock
Net price for quantities from 1 pcg - 7.50 USDGross price for quantities from 1 pcg - 7.50 USD
Net price for quantities from 3 pcg - 6.96 USDGross price for quantities from 3 pcg - 6.96 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts