+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26425

Plastic anchor; without screw; M5x20; brass; 100pcs; 7mm

Manufacturer: FISCHER

Manufacturer part number:
26425
TME Symbol:
FISCHER-26425

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Material
brass
Quantity in set/package
100pcs.
Diameter
7mm
Gross weight206.86 g
See other products in this category: Screws FISCHER,
*
26425
2 in TME stock
Net price for quantities from 1 pcg - 41.57 USDGross price for quantities from 1 pcg - 41.57 USD
Net price for quantities from 3 pcg - 38.60 USDGross price for quantities from 3 pcg - 38.60 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts