+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45645

Bolt anchor; 10x65; FWA; 50pcs; 10mm


Manufacturer: FISCHER

Manufacturer part number:
45645
TME Symbol:
FISCHER-45645

Specification

Manufacturer
FISCHER
Type of mounting element
bolt anchor
Length
65mm
Manufacturer series
FWA
Quantity in set/package
50pcs.
Diameter
10mm
Pin material
zinc plated steel
Gross weight2.3188 kg
See other products in this category: Screws FISCHER,
See other products from this series.:
*
45645
2 in TME stock
Net price for quantities from 1 pcg - 30.23 USDGross price for quantities from 1 pcg - 30.23 USD
Net price for quantities from 3 pcg - 28.07 USDGross price for quantities from 3 pcg - 28.07 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts