+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

050110

Plastic anchor; without screw; 10x50; S; 50pcs; 10mm


Manufacturer: FISCHER

Manufacturer part number:
050110
TME Symbol:
FISCHER-50110

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
50mm
Manufacturer series
S
Quantity in set/package
50pcs.
Diameter
10mm
Gross weight140.54 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
050110
4 in TME stock
Net price for quantities from 1 pcg - 8.87 USDGross price for quantities from 1 pcg - 8.87 USD
Net price for quantities from 3 pcg - 8.24 USDGross price for quantities from 3 pcg - 8.24 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts