+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

050114

Plastic anchor; without screw; 14x75; S; 20pcs; 14mm


Manufacturer: FISCHER

Manufacturer part number:
050114
TME Symbol:
FISCHER-50114

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
75mm
Manufacturer series
S
Quantity in set/package
20pcs.
Diameter
14mm
Gross weight179.1 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
050114
7 in TME stock
Net price for quantities from 1 pcg - 7.82 USDGross price for quantities from 1 pcg - 7.82 USD
Net price for quantities from 3 pcg - 7.26 USDGross price for quantities from 3 pcg - 7.26 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts