+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

050116

Plastic anchor; without screw; 16x80; S; 10pcs; 16mm


Manufacturer: FISCHER

Manufacturer part number:
050116
TME Symbol:
FISCHER-50116

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
80mm
Manufacturer series
S
Quantity in set/package
10pcs.
Diameter
16mm
Gross weight111.1 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
050116
2 in TME stock
Net price for quantities from 1 pcg - 5.46 USDGross price for quantities from 1 pcg - 5.46 USD
Net price for quantities from 3 pcg - 5.07 USDGross price for quantities from 3 pcg - 5.07 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts