+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

050120

Plastic anchor; without screw; 20x90; S; 5pcs; 20mm


Manufacturer: FISCHER

Manufacturer part number:
050120
TME Symbol:
FISCHER-50120

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
90mm
Manufacturer series
S
Quantity in set/package
5pcs.
Diameter
20mm
Gross weight100.47 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
050120
10 in TME stock
Net price for quantities from 1 pcg - 6.45 USDGross price for quantities from 1 pcg - 6.45 USD
Net price for quantities from 3 pcg - 5.99 USDGross price for quantities from 3 pcg - 5.99 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts