+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

050126

Plastic anchor; without screw; 8x40; S; 100pcs; 8mm


Manufacturer: FISCHER

Manufacturer part number:
050126
TME Symbol:
FISCHER-50126

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
40mm
Manufacturer series
S
Quantity in set/package
100pcs.
Diameter
8mm
Gross weight296.24 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
050126
9 in TME stock
Net price for quantities from 1 pcg - 10.86 USDGross price for quantities from 1 pcg - 10.86 USD
Net price for quantities from 3 pcg - 10.08 USDGross price for quantities from 3 pcg - 10.08 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts