+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

050127

Plastic anchor; without screw; 10x50; S; 50pcs; 10mm

Manufacturer: FISCHER

Manufacturer part number:
050127
TME Symbol:
FISCHER-50127

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
50mm
Manufacturer series
S
Quantity in set/package
50pcs.
Diameter
10mm
Gross weight284.79 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
050127
11 in TME stock
Net price for quantities from 1 pcg - 13.55 USDGross price for quantities from 1 pcg - 13.55 USD
Net price for quantities from 3 pcg - 12.60 USDGross price for quantities from 3 pcg - 12.60 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts