+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50155

Plastic anchor; without screw; 16x80; M-S; 10pcs; 16mm

Manufacturer: FISCHER

Manufacturer part number:
50155
TME Symbol:
FISCHER-50155

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
80mm
Manufacturer series
M-S
Quantity in set/package
10pcs.
Diameter
16mm
Application
for metric screws
Gross weight90.4 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
50155
4 in TME stock
Net price for quantities from 1 pcg - 10.96 USDGross price for quantities from 1 pcg - 10.96 USD
Net price for quantities from 3 pcg - 10.18 USDGross price for quantities from 3 pcg - 10.18 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts