+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

050355

Plastic anchor; with screw; 6x60; zinc-plated steel; N; 50pcs; 6mm

Manufacturer: FISCHER

Manufacturer part number:
050355
TME Symbol:
FISCHER-50355

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
with screw
Length
60mm
Material
zinc-plated steel
Manufacturer series
N
Quantity in set/package
50pcs.
Diameter
6mm
Pin material
plastic
Gross weight317.1 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
050355
11 in TME stock
Net price for quantities from 1 pcg - 10.47 USDGross price for quantities from 1 pcg - 10.47 USD
Net price for quantities from 3 pcg - 9.72 USDGross price for quantities from 3 pcg - 9.72 USD
No. of packages (Multiplicity: 1)
Product available till the stock lasts