+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

538240

Plastic anchor; without screw; 6x50; DUOPOWER; 100pcs; 6mm


Manufacturer: FISCHER

Manufacturer part number:
538240
TME Symbol:
FISCHER-538240

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
50mm
Manufacturer series
DUOPOWER
Quantity in set/package
100pcs.
Diameter
6mm
Application
letter boxes, lighting, mirror cabinets, range hood, shelves, TV brackets, wash basin fixings
Gross weight139 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
538240
1 in TME stock
Net price for quantities from 1 pcg - 13.70 USDGross price for quantities from 1 pcg - 13.70 USD
Net price for quantities from 3 pcg - 12.72 USDGross price for quantities from 3 pcg - 12.72 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts