+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

538244

Plastic anchor; without screw; 14x70; DUOPOWER; 20pcs; 14mm


Manufacturer: FISCHER

Manufacturer part number:
538244
TME Symbol:
FISCHER-538244

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
70mm
Manufacturer series
DUOPOWER
Quantity in set/package
20pcs.
Diameter
14mm
Application
letter boxes, lighting, mirror cabinets, range hood, shelves, TV brackets, wash basin fixings
Gross weight177.4 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
538244
4 in TME stock
Net price for quantities from 1 pcg - 10.90 USDGross price for quantities from 1 pcg - 10.90 USD
Net price for quantities from 3 pcg - 10.12 USDGross price for quantities from 3 pcg - 10.12 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts