+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

538246

Plastic anchor; with screw; 8x65; DUOPOWER; 25pcs; 8mm


Manufacturer: FISCHER

Manufacturer part number:
538246
TME Symbol:
FISCHER-538246

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
with screw
Length
65mm
Manufacturer series
DUOPOWER
Quantity in set/package
25pcs.
Diameter
8mm
Application
letter boxes, lighting, mirror cabinets, range hood, shelves, TV brackets, wash basin fixings
Gross weight256.1 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
538246
1 in TME stock
Net price for quantities from 1 pcg - 12.82 USDGross price for quantities from 1 pcg - 12.82 USD
Net price for quantities from 3 pcg - 11.91 USDGross price for quantities from 3 pcg - 11.91 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts