+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

545675

Pin; without screw; DuoBlade; 50pcs; Pin material: plastic


Manufacturer: FISCHER

Manufacturer part number:
545675
TME Symbol:
FISCHER-545675

Specification

Manufacturer
FISCHER
Type of mounting element
pin
Version
without screw
Manufacturer series
DuoBlade
Quantity in set/package
50pcs.
Pin material
plastic
Application
drywall
Gross weight171.89 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
545675
3 in TME stock
Net price for quantities from 1 pcg - 21.98 USDGross price for quantities from 1 pcg - 21.98 USD
Net price for quantities from 3 pcg - 20.41 USDGross price for quantities from 3 pcg - 20.41 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts