+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-4.5X25-WH

Strain relief; Øhole: 4.5mm; elastomer; white; L: 25mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-4.5X25-WH
TME Symbol:
FIX-4.5X25-WH

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
strain relief
Hole diameter
4.5mm
Body material
elastomer
Body colour
white
Panel thickness
max. 3.5mm
Length
25mm
Cable accessories features
flexible
Cable accessories application
on round cable
Gross weight0.82 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-4.5X25-WH
1890 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs