+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-5.5X2.8X25-WH

Strain relief; elastomer; white; Panel thick: max.2.2mm; L: 25mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-5.5X2.8X25-WH
TME Symbol:
FIX-5.5X2.8X25-WH

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
strain relief
Body material
elastomer
Body colour
white
Panel thickness
max. 2.2mm
Length
25mm
Cable accessories features
flexible
Cable accessories application
for flat cable
Usable dimensions
5.5x2.8mm
Gross weight0.8 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-5.5X2.8X25-WH
500 in TME stock
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 50 pcs