+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-CBS-15

PCB distance; polyamide; L: 15.7mm; latch/latch; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-CBS-15
TME Symbol:
FIX-CBS-15

Specification

Manufacturer
FIX&FASTEN
Type of spacer
PCB distance
Material
polyamide
Spacer length
15.7mm
Mounting
latch/latch
Plate mounting hole diameter
4/4.8mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6/0.8...2.2mm
Dimensions
Gross weight0.525 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-CBS-15
700 in TME stock
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 1 000 pcs