+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-DGB-26

Grommet; with bulkhead; Ømount.hole: 28.5mm; Øhole: 25.5mm; rubber


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-DGB-26
TME Symbol:
FIX-DGB-26

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
28.5mm
Hole diameter
25.5mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.5mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight3.708 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-DGB-26
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Hardly available product
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 4 000 pcsCardboard = 5 000 pcs