+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-FSS-6.4

PCB distance; polyamide; L: 6.4mm; self-adhesive; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-FSS-6.4
TME Symbol:
FIX-FSS-6.4

Specification

Manufacturer
FIX&FASTEN
Type of spacer
PCB distance
Material
polyamide
Spacer length
6.4mm
Mounting
self-adhesive
Plate mounting hole diameter
3.5mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.2...1.6mm
Dimensions
Gross weight0.554 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-FSS-6.4
390 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs