+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GLC1-B-1M-SET

Profiles for LED modules; white; black; L: 1m; aluminium; angular


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GLC1-B-1M-SET
TME Symbol:
FIX-GLC1-B-1M-SET

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
profiles for LED modules
Color of the cover
white
Body colour
black
Length
1m
Body material
aluminium
Accessories/profiles version for LEDs
angular
Internal width
12mm
LED accessories features
anodized
Viewing angle
45°
Kit contents
  • cover for LED profiles
  • hole plugs
Dimensions
Gross weight150.8 g
Certificates
See other products in this category: Profiles for LED FIX&FASTEN,
*
FIX-GLC1-B-1M-SET
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.47 USDGross price for quantities from 1 pcs - 9.47 USD
Net price for quantities from 3 pcs - 8.88 USDGross price for quantities from 3 pcs - 8.88 USD
Net price for quantities from 5 pcs - 8.29 USDGross price for quantities from 5 pcs - 8.29 USD