+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GLG2-AS-2M-SET

Profiles for LED modules; white; natural; L: 2m; aluminium

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GLG2-AS-2M-SET
TME Symbol:
FIX-GLG2-AS-2M-SET

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
profiles for LED modules
Color of the cover
white
Body colour
natural
Length
2m
Body material
aluminium
Accessories/profiles version for LEDs
recessed
Internal width
13mm
LED accessories features
anodized
Kit contents
  • cover for LED profiles
  • hole plugs
Dimensions
Gross weight269.9 g
Certificates
See other products in this category: Profiles for LED FIX&FASTEN
*
FIX-GLG2-AS-2M-SET
26 in TME stock
No. of pieces (Multiplicity: 1)
Air delivery is not possible
This product is not available for sale in your country.