+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GLG2-W-1M-SET

Profiles for LED modules; white; white; L: 1m; aluminium; recessed

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GLG2-W-1M-SET
TME Symbol:
FIX-GLG2-W-1M-SET

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
profiles for LED modules
Color of the cover
white
Body colour
white
Length
1m
Body material
aluminium
Accessories/profiles version for LEDs
recessed
Internal width
13mm
LED accessories features
anodized
Kit contents
  • cover for LED profiles
  • hole plugs
Dimensions
Gross weight141.8 g
Certificates
See other products in this category: Profiles for LED FIX&FASTEN,
*
FIX-GLG2-W-1M-SET
4 in TME stock
Net price for quantities from 1 pcs - 8.76 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 3 pcs - 8.22 USDGross price for quantities from 3 pcs - 8.22 USD
Net price for quantities from 5 pcs - 7.68 USDGross price for quantities from 5 pcs - 7.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.