+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GLS2-B-2M-SET

Profiles for LED modules; white; black; L: 2m; aluminium; surface


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GLS2-B-2M-SET
TME Symbol:
FIX-GLS2-LB-2M-SET

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
profiles for LED modules
Color of the cover
white
Body colour
black
Length
2m
Body material
aluminium
Accessories/profiles version for LEDs
surface
Internal width
12mm
LED accessories features
anodized
Kit contents
  • cover for LED profiles
  • hole plugs
Dimensions
Gross weight269.59 g
Certificates
See other products in this category: Profiles for LED FIX&FASTEN
*
FIX-GLS2-B-2M-SET
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
This product is not available for sale in your country.